AT17C010-10CC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,44000 €
Datasheet
Serial EEPROM Configuration PROM for FPGAs 1Mb 8-LAP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17C010-10CC

DigiKey Part Number
AT17C010-10CC-ND
Manufacturer
Manufacturer Product Number
AT17C010-10CC
Description
IC SRL CONFIG EEPROM 1M 8LAP
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 1Mb 8-LAP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AT17C010-10CC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Microchip Technology
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-TDFN
DigiKey Programmable
Not Verified
Supplier Device Package
8-LAP (6x6)
Programmable Type
Serial EEPROM
Base Product Number
Memory Size
1Mb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT17LV002-10CUMicrochip Technology0AT17LV002-10CU-ND19,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes