
ASD2-EVAL-001 | |
|---|---|
DigiKey Part Number | 150-ASD2-EVAL-001-ND |
Manufacturer | |
Manufacturer Product Number | ASD2-EVAL-001 |
Description | EVAL BOARD FOR ASD2 |
Customer Reference | |
Detailed Description | ASD2 - Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | ASD2 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |

