
ARF469AG | |
|---|---|
DigiKey Part Number | ARF469AG-ND |
Manufacturer | |
Manufacturer Product Number | ARF469AG |
Description | RF MOSFET 150V TO264 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 150 V 250 µA 45MHz 16dB 350W TO-264 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 45MHz | |
Gain | 16dB | |
Voltage - Test | 150 V | |
Current Rating (Amps) | 30A | |
Noise Figure | - | |
Current - Test | 250 µA | |
Power - Output | 350W | |
Voltage - Rated | 500 V | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 60,97360 € | 1.524,34 € |
| Unit Price without VAT: | 60,97360 € |
|---|---|
| Unit Price with VAT: | 72,55858 € |

