RF Mosfet 150 V 40.68MHz 15dB 300W TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF468AG

DigiKey Part Number
ARF468AG-ND
Manufacturer
Manufacturer Product Number
ARF468AG
Description
RF MOSFET 150V TO264
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Mosfet 150 V 40.68MHz 15dB 300W TO-264
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
150 V
Manufacturer
Microchip Technology
Current Rating (Amps)
22A
Packaging
Bulk
Power - Output
300W
Part Status
Active
Voltage - Rated
500 V
Technology
MOSFET (Metal Oxide)
Package / Case
TO-264-3, TO-264AA
Configuration
N-Channel
Supplier Device Package
TO-264
Frequency
40.68MHz
Base Product Number
Gain
15dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2555,66840 €1.391,71 €
Unit Price without VAT:55,66840 €
Unit Price with VAT:66,24540 €