
ARF461BG | |
|---|---|
DigiKey Part Number | ARF461BG-ND |
Manufacturer | |
Manufacturer Product Number | ARF461BG |
Description | RF MOSFET 50V TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 65MHz 15dB 150W TO-247 |
EDA/CAD Models | ARF461BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 65MHz | |
Gain | 15dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 25µA | |
Noise Figure | - | |
Power - Output | 150W | |
Voltage - Rated | 1000 V | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,96000 € | 50,96 € |
| 100 | 35,00490 € | 3.500,49 € |
| Unit Price without VAT: | 50,96000 € |
|---|---|
| Unit Price with VAT: | 60,64240 € |

