
ARF460BG | |
|---|---|
DigiKey Part Number | ARF460BG-ND |
Manufacturer | |
Manufacturer Product Number | ARF460BG |
Description | RF MOSFET 125V TO247CS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 125 V 50 mA 40.68MHz 15dB TO-247CS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 40.68MHz | |
Gain | 15dB | |
Voltage - Test | 125 V | |
Current Rating (Amps) | 14A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | - | |
Voltage - Rated | 500 V | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247CS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,76000 € | 48,76 € |
| 100 | 33,48810 € | 3.348,81 € |
| Unit Price without VAT: | 48,76000 € |
|---|---|
| Unit Price with VAT: | 58,02440 € |



