
ARD00906 | |
|---|---|
DigiKey Part Number | 150-ARD00906-ND |
Manufacturer | |
Manufacturer Product Number | ARD00906 |
Description | EVAL BOARD FOR MCP3564 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP3564 - Weight Scale Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Weight Scale |
Manufacturer Microchip Technology | Utilized IC / Part MCP3564 |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Reference Design | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,20000 € | 138,20 € |
| Unit Price without VAT: | 138,20000 € |
|---|---|
| Unit Price with VAT: | 164,45800 € |

