
ARD00777 | |
|---|---|
DigiKey Part Number | ARD00777-ND |
Manufacturer | |
Manufacturer Product Number | ARD00777 |
Description | EVAL BOARD FOR MIC45212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC45212 Hyper Speed Control® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer Microchip Technology | Current - Output 28A |
Series | Voltage - Input 5.5V ~ 26V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MIC45212 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,56000 € | 226,56 € |
| Unit Price without VAT: | 226,56000 € |
|---|---|
| Unit Price with VAT: | 269,60640 € |

