


ARD00609 | |
|---|---|
DigiKey Part Number | ARD00609-ND |
Manufacturer | |
Manufacturer Product Number | ARD00609 |
Description | EVAL BOARD FOR MCP19111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP19111 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Microchip Technology | Voltage - Input 8V ~ 14V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MCP19111 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 125,23000 € | 250,46 € |
| Unit Price without VAT: | 125,23000 € |
|---|---|
| Unit Price with VAT: | 149,02370 € |



