
ARD00598 | |
|---|---|
DigiKey Part Number | ARD00598-ND |
Manufacturer | |
Manufacturer Product Number | ARD00598 |
Description | EVAL BOARD FOR MCP1661 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1661 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Microchip Technology | Voltage - Input 4.25V ~ 5.25V |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MCP1661 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 84,42000 € | 168,84 € |
| Unit Price without VAT: | 84,42000 € |
|---|---|
| Unit Price with VAT: | 100,45980 € |



