
ARD00558 | |
|---|---|
DigiKey Part Number | 150-ARD00558-ND |
Manufacturer | |
Manufacturer Product Number | ARD00558 |
Description | EVAL BOARD FOR ARD00558 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARD00558 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | ARD00558 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 94,37000 € | 188,74 € |
| Unit Price without VAT: | 94,37000 € |
|---|---|
| Unit Price with VAT: | 112,30030 € |

