
ARD00370 | |
|---|---|
DigiKey Part Number | ARD00370-ND |
Manufacturer | |
Manufacturer Product Number | ARD00370 |
Description | EVAL BRD FOR MCP6L2 PIC18F66J93 |
Customer Reference | |
Detailed Description | MCP6L2, PIC18F66J93 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Microchip Technology | Utilized IC / Part MCP6L2, PIC18F66J93 |
Packaging Box | Primary Attributes Isolated |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s), Cable(s) |
Function Energy/Power Meter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARD00354 | Microchip Technology | 1 | ARD00354-ND | 61,67000 € | Similar |


