
AR1021T-I/SS | |
|---|---|
DigiKey Part Number | AR1021T-I/SSTR-ND - Tape & Reel (TR) AR1021T-I/SSCT-ND - Cut Tape (CT) AR1021T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1021T-I/SS |
Description | IC SCREEN CNTRL 10BIT 20SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4/5/8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AR1021T-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4/5/8 Wire Resistive | |
Resolution (Bits) | 10 b | |
Interface | I2C, Serial, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | 17 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 25 | 1,94480 € | 48,62 € |
| 100 | 1,86100 € | 186,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,86105 € | 2.977,68 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |








