
APTML202UM18R010T3AG | |
|---|---|
DigiKey Part Number | 150-APTML202UM18R010T3AG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTML202UM18R010T3AG |
Description | MOSFET 2N-CH 200V 109A SP3 |
Customer Reference | |
Detailed Description | Mosfet Array 200V 109A (Tc) 480W Chassis Mount SP3 |
Category | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Manufacturer Microsemi Corporation | Input Capacitance (Ciss) (Max) @ Vds 9880pF @ 25V |
Packaging Bulk | Power - Max 480W |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case SP3 |
Drain to Source Voltage (Vdss) 200V | Supplier Device Package SP3 |
Current - Continuous Drain (Id) @ 25°C 109A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 50A, 10V |

