
APTML1002U60R020T3AG | |
|---|---|
DigiKey Part Number | 150-APTML1002U60R020T3AG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTML1002U60R020T3AG |
Description | MOSFET 2N-CH 1000V 20A SP3 |
Customer Reference | |
Detailed Description | Mosfet Array 1000V (1kV) 20A 520W Chassis Mount SP3 |
Category | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Manufacturer Microsemi Corporation | Input Capacitance (Ciss) (Max) @ Vds 6000pF @ 25V |
Packaging Bulk | Power - Max 520W |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case SP3 |
Drain to Source Voltage (Vdss) 1000V (1kV) | Supplier Device Package SP3 |
Current - Continuous Drain (Id) @ 25°C 20A | Base Product Number |
Rds On (Max) @ Id, Vgs 720mOhm @ 10A, 10V |

