
APTMC170AM60CT1AG | |
|---|---|
DigiKey Part Number | APTMC170AM60CT1AG-ND |
Manufacturer | |
Manufacturer Product Number | APTMC170AM60CT1AG |
Description | MOSFET 2N-CH 1700V 50A SP1 |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 50A (Tc) 350W Chassis Mount SP1 |
Category | Vgs(th) (Max) @ Id 2.3V @ 2.5mA (Typ) |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 190nC @ 20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3080pF @ 1000V |
Part Status Obsolete | Power - Max 350W |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Package / Case SP1 |
Current - Continuous Drain (Id) @ 25°C 50A (Tc) | Supplier Device Package SP1 |
Rds On (Max) @ Id, Vgs 60mOhm @ 50A, 20V | Base Product Number |

