Similar

APTMC120TAM34CT3AG | |
|---|---|
DigiKey Part Number | APTMC120TAM34CT3AG-ND |
Manufacturer | |
Manufacturer Product Number | APTMC120TAM34CT3AG |
Description | MOSFET 6N-CH 1200V 74A SP3 |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 74A (Tc) 375W Chassis Mount SP3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 74A (Tc) | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 50A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 161nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2788pF @ 1000V | |
Power - Max | 375W | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP3 | |
Base Product Number |


