MFR Recommended

APTMC120TAM12CTPAG | |
|---|---|
DigiKey Part Number | APTMC120TAM12CTPAG-ND |
Manufacturer | |
Manufacturer Product Number | APTMC120TAM12CTPAG |
Description | MOSFET 6N-CH 1200V 220A SP6-P |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 220A (Tc) 925W Chassis Mount SP6-P |
Category | Vgs(th) (Max) @ Id 2.4V @ 30mA (Typ) |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 483nC @ 20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 8400pF @ 1000V |
Part Status Obsolete | Power - Max 925W |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 6 N-Channel (3-Phase Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case SP6 |
Current - Continuous Drain (Id) @ 25°C 220A (Tc) | Supplier Device Package SP6-P |
Rds On (Max) @ Id, Vgs 12mOhm @ 150A, 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSCSM120TAM11CTPAG | Microchip Technology | 0 | 150-MSCSM120TAM11CTPAG-ND | 658,87000 € | MFR Recommended |


