APTMC120AM55CT1AG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 10
Unit Price: 64,37000 €
Mosfet Array 1200V (1.2kV) 55A (Tc) 250W Chassis Mount SP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 55A (Tc) 250W Chassis Mount SP1
APTGF100DA120T1G

APTMC120AM55CT1AG

DigiKey Part Number
APTMC120AM55CT1AG-ND
Manufacturer
Manufacturer Product Number
APTMC120AM55CT1AG
Description
MOSFET 2N-CH 1200V 55A SP1
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 55A (Tc) 250W Chassis Mount SP1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
55A (Tc)
Rds On (Max) @ Id, Vgs
49mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
2.2V @ 2mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
98nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
1900pF @ 1000V
Power - Max
250W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP1
Supplier Device Package
SP1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes