Mosfet Array 1200V (1.2kV) 131A (Tc) 625W Chassis Mount D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTMC120AM16CD3AG

DigiKey Part Number
APTMC120AM16CD3AG-ND
Manufacturer
Manufacturer Product Number
APTMC120AM16CD3AG
Description
MOSFET 2N-CH 1200V 131A D3
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 131A (Tc) 625W Chassis Mount D3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
131A (Tc)
Rds On (Max) @ Id, Vgs
20mOhm @ 100A, 20V
Vgs(th) (Max) @ Id
2.2V @ 5mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
246nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
4750pF @ 1000V
Power - Max
625W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
D-3 Module
Supplier Device Package
D3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.