
APTMC120AM09CT3AG | |
|---|---|
DigiKey Part Number | APTMC120AM09CT3AG-ND |
Manufacturer | |
Manufacturer Product Number | APTMC120AM09CT3AG |
Description | MOSFET 2N-CH 1200V 295A SP3 |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 295A (Tc) 1250W Chassis Mount SP3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 295A (Tc) | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 200A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 40mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 644nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000pF @ 1000V | |
Power - Max | 1250W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP3 | |
Supplier Device Package | SP3 | |
Base Product Number |

