N-Channel 500 V 497A (Tc) 5000W (Tc) Chassis Mount SP6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM50UM09FAG

DigiKey Part Number
APTM50UM09FAG-ND
Manufacturer
Manufacturer Product Number
APTM50UM09FAG
Description
MOSFET N-CH 500V 497A SP6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 497A (Tc) 5000W (Tc) Chassis Mount SP6
Datasheet
 Datasheet
EDA/CAD Models
APTM50UM09FAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 30mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1200 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
63300 pF @ 25 V
FET Type
Power Dissipation (Max)
5000W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Chassis Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SP6
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 248.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3340,14667 €1.020,44 €
Unit Price without VAT:340,14667 €
Unit Price with VAT:404,77454 €