Image for APTM50HM75SCTG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM50HM75SCTG

DigiKey Part Number
APTM50HM75SCTG-ND
Manufacturer
Manufacturer Product Number
APTM50HM75SCTG
Description
MOSFET 4N-CH 500V 46A SP4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 500V 46A 357W Chassis Mount SP4
Datasheet
 Datasheet
EDA/CAD Models
APTM50HM75SCTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
500V
Current - Continuous Drain (Id) @ 25°C
46A
Rds On (Max) @ Id, Vgs
90mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
123nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
5590pF @ 25V
Power - Max
357W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP4
Supplier Device Package
SP4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6127,52000 €765,12 €
Unit Price without VAT:127,52000 €
Unit Price with VAT:151,74880 €