Parametric Equivalent

APTM50HM75FTG | |
|---|---|
DigiKey Part Number | APTM50HM75FTG-ND |
Manufacturer | |
Manufacturer Product Number | APTM50HM75FTG |
Description | MOSFET 4N-CH 500V 46A SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 500V 46A 357W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 123nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 5600pF @ 25V |
Part Status Active | Power - Max 357W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 4 N-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 500V | Package / Case SP4 |
Current - Continuous Drain (Id) @ 25°C 46A | Supplier Device Package SP4 |
Rds On (Max) @ Id, Vgs 90mOhm @ 23A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTM50HM75STG | Microchip Technology | 0 | APTM50HM75STG-ND | 129,53625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 126,37000 € | 1.010,96 € |
| Unit Price without VAT: | 126,37000 € |
|---|---|
| Unit Price with VAT: | 150,38030 € |


