
APTM50DHM35G | |
|---|---|
DigiKey Part Number | 150-APTM50DHM35G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM50DHM35G |
Description | MOSFET 2N-CH 500V 99A SP6 |
Customer Reference | |
Detailed Description | Mosfet Array 500V 99A 781W Chassis Mount SP6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 5mA |
Manufacturer Microsemi Corporation | Gate Charge (Qg) (Max) @ Vgs 280nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 14000pF @ 25V |
Part Status Obsolete | Power - Max 781W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 500V | Package / Case SP6 |
Current - Continuous Drain (Id) @ 25°C 99A | Supplier Device Package SP6 |
Rds On (Max) @ Id, Vgs 39mOhm @ 49.5A, 10V | Base Product Number |

