
APTM20UM09SG | |
|---|---|
DigiKey Part Number | 150-APTM20UM09SG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM20UM09SG |
Description | MOSFET N-CH 200V 195A MODULE |
Customer Reference | |
Detailed Description | N-Channel 200 V 195A (Tc) 780W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 217 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 12300 pF @ 25 V |
FET Type | Power Dissipation (Max) 780W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Module |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 74.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 80,00714 € | 560,05 € |
| Unit Price without VAT: | 80,00714 € |
|---|---|
| Unit Price with VAT: | 95,20850 € |

