Parametric Equivalent

APTM20SKM08TG | |
|---|---|
DigiKey Part Number | APTM20SKM08TG-ND |
Manufacturer | |
Manufacturer Product Number | APTM20SKM08TG |
Description | MOSFET N-CH 200V 208A SP4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 208A (Tc) 781W (Tc) Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 280 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 14400 pF @ 25 V |
FET Type | Power Dissipation (Max) 781W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SP4 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 104A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTM20DAM08TG | Microchip Technology | 0 | APTM20DAM08TG-ND | 97,52286 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 97,52286 € | 682,66 € |
| Unit Price without VAT: | 97,52286 € |
|---|---|
| Unit Price with VAT: | 116,05220 € |

