Parametric Equivalent

APTM20HM20STG | |
|---|---|
DigiKey Part Number | APTM20HM20STG-ND |
Manufacturer | |
Manufacturer Product Number | APTM20HM20STG |
Description | MOSFET 4N-CH 200V 89A SP4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V 89A 357W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 112nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 6850pF @ 25V |
Part Status Active | Power - Max 357W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 4 N-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 200V | Package / Case SP4 |
Current - Continuous Drain (Id) @ 25°C 89A | Supplier Device Package SP4 |
Rds On (Max) @ Id, Vgs 24mOhm @ 44.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTM20HM20FTG | Microchip Technology | 0 | APTM20HM20FTG-ND | 117,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 127,46750 € | 1.019,74 € |
| Unit Price without VAT: | 127,46750 € |
|---|---|
| Unit Price with VAT: | 151,68633 € |

