Image for APTM20HM16FTG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM20HM16FTG

DigiKey Part Number
APTM20HM16FTG-ND
Manufacturer
Manufacturer Product Number
APTM20HM16FTG
Description
MOSFET 4N-CH 200V 104A SP4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 200V 104A 390W Chassis Mount SP4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.5mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
140nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
7220pF @ 25V
Part Status
Active
Power - Max
390W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
4 N-Channel (Full Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
200V
Package / Case
SP4
Current - Continuous Drain (Id) @ 25°C
104A
Supplier Device Package
SP4
Rds On (Max) @ Id, Vgs
19mOhm @ 52A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7142,32857 €996,30 €
Unit Price without VAT:142,32857 €
Unit Price with VAT:169,37100 €