
APTM20HM08FG | |
|---|---|
DigiKey Part Number | APTM20HM08FG-ND |
Manufacturer | |
Manufacturer Product Number | APTM20HM08FG |
Description | MOSFET 4N-CH 200V 208A SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V 208A 781W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTM20HM08FG Models |
Category | Vgs(th) (Max) @ Id 5V @ 5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 280nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 14400pF @ 25V |
Part Status Active | Power - Max 781W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 4 N-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 200V | Package / Case SP6 |
Current - Continuous Drain (Id) @ 25°C 208A | Supplier Device Package SP6 |
Rds On (Max) @ Id, Vgs 10mOhm @ 104A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 274,97250 € | 1.099,89 € |
| Unit Price without VAT: | 274,97250 € |
|---|---|
| Unit Price with VAT: | 327,21728 € |

