
APTM20DUM05TG | |
|---|---|
DigiKey Part Number | 150-APTM20DUM05TG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM20DUM05TG |
Description | MOSFET 2N-CH 200V 333A SP4 |
Customer Reference | |
Detailed Description | Mosfet Array 200V 333A 1250W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 8mA |
Manufacturer Microsemi Corporation | Gate Charge (Qg) (Max) @ Vgs 1184nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 40800pF @ 25V |
Part Status Obsolete | Power - Max 1250W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 200V | Package / Case SP4 |
Current - Continuous Drain (Id) @ 25°C 333A | Supplier Device Package SP4 |
Rds On (Max) @ Id, Vgs 5mOhm @ 166.5A, 10V | Base Product Number |

