
APTM20DUM05G | |
|---|---|
DigiKey Part Number | APTM20DUM05G-ND |
Manufacturer | |
Manufacturer Product Number | APTM20DUM05G |
Description | MOSFET 2N-CH 200V 317A SP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V 317A 1136W Chassis Mount SP6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | 317A | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 158.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 448nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 27400pF @ 25V | |
Power - Max | 1136W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 170,28000 € | 851,40 € |
| Unit Price without VAT: | 170,28000 € |
|---|---|
| Unit Price with VAT: | 202,63320 € |

