Parametric Equivalent

APTM20AM10STG | |
|---|---|
DigiKey Part Number | APTM20AM10STG-ND |
Manufacturer | |
Manufacturer Product Number | APTM20AM10STG |
Description | MOSFET 2N-CH 200V 175A SP4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V 175A 694W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 224nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 13700pF @ 25V |
Part Status Active | Power - Max 694W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 200V | Package / Case SP4 |
Current - Continuous Drain (Id) @ 25°C 175A | Supplier Device Package SP4 |
Rds On (Max) @ Id, Vgs 12mOhm @ 87.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTM20AM10FTG | Microchip Technology | 0 | APTM20AM10FTG-ND | 116,82625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 136,98571 € | 958,90 € |
| Unit Price without VAT: | 136,98571 € |
|---|---|
| Unit Price with VAT: | 163,01299 € |

