
APTM20AM04FG | |
|---|---|
DigiKey Part Number | APTM20AM04FG-ND |
Manufacturer | |
Manufacturer Product Number | APTM20AM04FG |
Description | MOSFET 2N-CH 200V 372A SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V 372A 1250W Chassis Mount SP6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 10mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 560nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 28900pF @ 25V |
Part Status Active | Power - Max 1250W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 200V | Package / Case SP6 |
Current - Continuous Drain (Id) @ 25°C 372A | Supplier Device Package SP6 |
Rds On (Max) @ Id, Vgs 5mOhm @ 186A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,67000 € | 216,67 € |
| Unit Price without VAT: | 216,67000 € |
|---|---|
| Unit Price with VAT: | 257,83730 € |

