
APTM120U10SCAVG | |
|---|---|
DigiKey Part Number | APTM120U10SCAVG-ND |
Manufacturer | |
Manufacturer Product Number | APTM120U10SCAVG |
Description | MOSFET N-CH 1200V 116A SP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 116A (Tc) 3290W (Tc) Chassis Mount SP6 |
EDA/CAD Models | APTM120U10SCAVG Models |
Category | Vgs(th) (Max) @ Id 5V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1100 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 28900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3290W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package SP6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 58A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,46000 € | 253,46 € |
| Unit Price without VAT: | 253,46000 € |
|---|---|
| Unit Price with VAT: | 301,61740 € |

