Image for APTM120U10DAG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM120U10DAG

DigiKey Part Number
150-APTM120U10DAG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APTM120U10DAG
Description
MOSFET N-CH 1200V 160A SP6
Customer Reference
Detailed Description
N-Channel 1200 V 160A (Tc) 3290W (Tc) Chassis Mount SP6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
5V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
1100 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
28900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3290W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SP6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.