
APTM120TDU57PG | |
|---|---|
DigiKey Part Number | 150-APTM120TDU57PG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM120TDU57PG |
Description | MOSFET 6N-CH 1200V 17A SP6-P |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 17A 390W Chassis Mount SP6-P |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Manufacturer Microsemi Corporation | Gate Charge (Qg) (Max) @ Vgs 187nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 5155pF @ 25V |
Part Status Obsolete | Power - Max 390W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 6 N-Channel (3-Phase Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case SP6 |
Current - Continuous Drain (Id) @ 25°C 17A | Supplier Device Package SP6-P |
Rds On (Max) @ Id, Vgs 684mOhm @ 8.5A, 10V | Base Product Number |

