
APTM120H140FT1G | |
|---|---|
DigiKey Part Number | APTM120H140FT1G-ND |
Manufacturer | |
Manufacturer Product Number | APTM120H140FT1G |
Description | MOSFET 4N-CH 1200V 8A SP1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 8A 208W Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 145nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3812pF @ 25V |
Part Status Active | Power - Max 208W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 4 N-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case SP1 |
Current - Continuous Drain (Id) @ 25°C 8A | Supplier Device Package SP1 |
Rds On (Max) @ Id, Vgs 1.68Ohm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 67,48357 € | 944,77 € |
| Unit Price without VAT: | 67,48357 € |
|---|---|
| Unit Price with VAT: | 80,30545 € |

