Parametric Equivalent

APTM120DA30CT1G | |
|---|---|
DigiKey Part Number | APTM120DA30CT1G-ND |
Manufacturer | |
Manufacturer Product Number | APTM120DA30CT1G |
Description | MOSFET N-CH 1200V 31A SP1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 31A (Tc) 657W (Tc) Chassis Mount SP1 |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 560 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 14560 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 657W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package SP1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTM120DA30T1G | Microchip Technology | 0 | APTM120DA30T1G-ND | 63,63600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 75,75583 € | 909,07 € |
| Unit Price without VAT: | 75,75583 € |
|---|---|
| Unit Price with VAT: | 90,14944 € |


