
APTM120DA15G | |
|---|---|
DigiKey Part Number | 150-APTM120DA15G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM120DA15G |
Description | MOSFET N-CH 1200V 60A SP6 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 60A (Tc) 1250W (Tc) Chassis Mount SP6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 748 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 20600 pF @ 25 V |
FET Type | Power Dissipation (Max) 1250W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SP6 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 175mOhm @ 30A, 10V |

