
APTM120A80FT1G | |
|---|---|
DigiKey Part Number | 150-APTM120A80FT1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM120A80FT1G |
Description | MOSFET 2N-CH 1200V 14A SP1 |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 14A 357W Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Manufacturer Microsemi Corporation | Gate Charge (Qg) (Max) @ Vgs 260nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 6696pF @ 25V |
Part Status Obsolete | Power - Max 357W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case SP1 |
Current - Continuous Drain (Id) @ 25°C 14A | Supplier Device Package SP1 |
Rds On (Max) @ Id, Vgs 960mOhm @ 12A, 10V | Base Product Number |

