Parametric Equivalent

APTM120A20SG | |
|---|---|
DigiKey Part Number | APTM120A20SG-ND |
Manufacturer | |
Manufacturer Product Number | APTM120A20SG |
Description | MOSFET 2N-CH 1200V 50A SP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 50A 1250W Chassis Mount SP6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 6mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 600nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 15200pF @ 25V |
Part Status Active | Power - Max 1250W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case SP6 |
Current - Continuous Drain (Id) @ 25°C 50A | Supplier Device Package SP6 |
Rds On (Max) @ Id, Vgs 240mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTM120A20DG | Microchip Technology | 0 | APTM120A20DG-ND | 245,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 251,85750 € | 1.007,43 € |
| Unit Price without VAT: | 251,85750 € |
|---|---|
| Unit Price with VAT: | 299,71043 € |

