
APTM10TDUM19PG | |
|---|---|
DigiKey Part Number | 150-APTM10TDUM19PG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM10TDUM19PG |
Description | MOSFET 6N-CH 100V 70A SP6-P |
Customer Reference | |
Detailed Description | Mosfet Array 100V 70A 208W Chassis Mount SP6-P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 70A | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 200nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100pF @ 25V | |
Power - Max | 208W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6-P | |
Base Product Number |

