
APTM10TAM19FPG | |
|---|---|
DigiKey Part Number | APTM10TAM19FPG-ND |
Manufacturer | |
Manufacturer Product Number | APTM10TAM19FPG |
Description | MOSFET 6N-CH 100V 70A SP6-P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 70A 208W Chassis Mount SP6-P |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 200nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 5100pF @ 25V |
Part Status Active | Power - Max 208W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 6 N-Channel (3-Phase Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case SP6 |
Current - Continuous Drain (Id) @ 25°C 70A | Supplier Device Package SP6-P |
Rds On (Max) @ Id, Vgs 21mOhm @ 35A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 140,55714 € | 983,90 € |
| Unit Price without VAT: | 140,55714 € |
|---|---|
| Unit Price with VAT: | 167,26300 € |

