Mosfet Array 100V 139A 390W Chassis Mount SP6-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM10TAM09FPG

DigiKey Part Number
APTM10TAM09FPG-ND
Manufacturer
Manufacturer Product Number
APTM10TAM09FPG
Description
MOSFET 6N-CH 100V 139A SP6-P
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 139A 390W Chassis Mount SP6-P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 2.5mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
350nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
9875pF @ 25V
Part Status
Active
Power - Max
390W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
6 N-Channel (3-Phase Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
100V
Package / Case
SP6
Current - Continuous Drain (Id) @ 25°C
139A
Supplier Device Package
SP6-P
Rds On (Max) @ Id, Vgs
10mOhm @ 69.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5216,01200 €1.080,06 €
Unit Price without VAT:216,01200 €
Unit Price with VAT:257,05428 €