Parametric Equivalent
Parametric Equivalent

APTM10SKM02G | |
|---|---|
DigiKey Part Number | APTM10SKM02G-ND |
Manufacturer | |
Manufacturer Product Number | APTM10SKM02G |
Description | MOSFET N-CH 100V 495A SP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 495A (Tc) 1250W (Tc) Chassis Mount SP6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1360 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 40000 pF @ 25 V |
FET Type | Power Dissipation (Max) 1250W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SP6 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 200A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTM10DAM02G | Microchip Technology | 0 | APTM10DAM02G-ND | 185,51000 € | Parametric Equivalent |
| APTM10UM02FAG | Microchip Technology | 0 | APTM10UM02FAG-ND | 239,57500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 185,51000 € | 927,55 € |
| Unit Price without VAT: | 185,51000 € |
|---|---|
| Unit Price with VAT: | 220,75690 € |


