Mosfet Array 100V 70A 208W Chassis Mount SP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM10HM19FT3G

DigiKey Part Number
APTM10HM19FT3G-ND
Manufacturer
Manufacturer Product Number
APTM10HM19FT3G
Description
MOSFET 4N-CH 100V 70A SP3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 70A 208W Chassis Mount SP3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
70A
Rds On (Max) @ Id, Vgs
21mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
200nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
5100pF @ 25V
Power - Max
208W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP3
Supplier Device Package
SP3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1457,48786 €804,83 €
Unit Price without VAT:57,48786 €
Unit Price with VAT:68,41055 €