
APTM10DUM05TG | |
|---|---|
DigiKey Part Number | 150-APTM10DUM05TG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM10DUM05TG |
Description | MOSFET 2N-CH 100V 278A SP4 |
Customer Reference | |
Detailed Description | Mosfet Array 100V 278A 780W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 5mA |
Manufacturer Microsemi Corporation | Gate Charge (Qg) (Max) @ Vgs 700nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 20000pF @ 25V |
Part Status Obsolete | Power - Max 780W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case SP4 |
Current - Continuous Drain (Id) @ 25°C 278A | Supplier Device Package SP4 |
Rds On (Max) @ Id, Vgs 5mOhm @ 125A, 10V | Base Product Number |

