Image for APTM10DHM09T3G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM10DHM09T3G

DigiKey Part Number
150-APTM10DHM09T3G-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APTM10DHM09T3G
Description
MOSFET 2N-CH 100V 139A SP3
Customer Reference
Detailed Description
Mosfet Array 100V 139A 390W Chassis Mount SP3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 2.5mA
Manufacturer
Microsemi Corporation
Gate Charge (Qg) (Max) @ Vgs
350nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
9875pF @ 25V
Packaging
Bulk
Power - Max
390W
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Chassis Mount
Configuration
2 N-Channel (Dual) Asymmetrical
Package / Case
SP3
Drain to Source Voltage (Vdss)
100V
Supplier Device Package
SP3
Current - Continuous Drain (Id) @ 25°C
139A
Base Product Number
Rds On (Max) @ Id, Vgs
10mOhm @ 69.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable