
APTM10AM02FG | |
|---|---|
DigiKey Part Number | APTM10AM02FG-ND |
Manufacturer | |
Manufacturer Product Number | APTM10AM02FG |
Description | MOSFET 2N-CH 100V 495A SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 495A 1250W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTM10AM02FG Models |
Category | Vgs(th) (Max) @ Id 4V @ 10mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 1360nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 40000pF @ 25V |
Part Status Active | Power - Max 1250W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case SP6 |
Current - Continuous Drain (Id) @ 25°C 495A | Supplier Device Package SP6 |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 200A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,27000 € | 274,27 € |
| Unit Price without VAT: | 274,27000 € |
|---|---|
| Unit Price with VAT: | 326,38130 € |

